Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 599-1001-1-ND
Quantity Available 1,270
Can ship immediately
Manufacturer

Manufacturer Part Number

SBA-4089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SBA-4089(Z)
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 5GHz
P1dB 17.5dBm (56.2mW) ~ 19dBm (79.4mW)
Gain 13.1dB ~ 16.1dB
Noise Figure 4.8dB ~ 5.8dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 4.8 V ~ 5.4 V
Current - Supply 72mA ~ 88mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 599-1001-1

13:47:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32
10 3.85900 38.59
25 3.47280 86.82
100 3.16420 316.42
250 2.85548 713.87
500 2.56222 1,281.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1001-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.05800
Send Feedback