Add To Favorites
Product Overview
Digi-Key Part Number 599-1000-1-ND
Quantity Available 4,022
Can ship immediately
Manufacturer

Manufacturer Part Number

SBA-4086Z

Description IC AMP HBT INGAP/GAAS SOT-86
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-86
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SBA-4086(Z)
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog RFMD Amplifiers
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 5GHz
P1dB 17.5dBm (56.2mW) ~ 19dBm (79.4mW)
Gain 12.7dB ~ 15.7dB
Noise Figure 4.8dB ~ 5.8dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 4.6 V ~ 5.4 V
Current - Supply 72mA ~ 88mA
Test Frequency 1.95GHz
Package / Case SOT-86
Supplier Device Package SOT-86
 
Additional Resources
Standard Package ? 1
Other Names 599-1000-1

17:17:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.20000 42.00
25 3.78000 94.50
100 3.44400 344.40
250 3.10800 777.00
500 2.78880 1,394.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1000-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.24000
  • Digi-Reel® ? : 599-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback