Add To Favorites
Product Overview
Digi-Key Part Number 689-1068-1-ND
Quantity Available 3,118
Can ship immediately
Manufacturer

Manufacturer Part Number

RFSA2624TR7

Description ATTENUATOR DGTL 6BIT 24-MCM
Expanded Description RF Attenuator 0.5dB ~ 31.5dB ±0.15dB 50MHz ~ 4GHz 24-TFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFSA2624
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Digital Step Attenuators
Online Catalog RFSA2624
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Part Status Active
Attenuation Value 0.5dB ~ 31.5dB
Tolerance ±0.15dB
Frequency Range 50MHz ~ 4GHz
Power (Watts) -
Impedance -
Package / Case 24-TFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 689-1068-1

07:17:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 2.88
10 2.57300 25.73
25 2.31520 57.88
100 2.10950 210.95
250 1.90364 475.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1068-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.54840
  • Digi-Reel® ? : 689-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback