Add To Favorites
Product Overview
Digi-Key Part Number 689-1105-1-ND
Quantity Available 1,518
Can ship immediately
Manufacturer

Manufacturer Part Number

RFSA2023TR7

Description IC VOLTAGE CNTRLD ATTEN 16QFN
Expanded Description RF Attenuator 2.6dB ~ 32.6dB 50MHz ~ 6GHz 50 Ohm 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFSA2023
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Online Catalog RFSA2023
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Part Status Active
Attenuation Value 2.6dB ~ 32.6dB
Tolerance -
Frequency Range 50MHz ~ 6GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
  • RFSA2013TR7 - RFMD | 689-1106-1-ND DigiKey Electronics
  • RFSA2013TR7
  • RFMD
  • IC VOLTAGE CNTRLD ATTEN 16QFN
  • Unit Price 5.59000
  • 689-1106-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1105-1

00:43:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 6.29
10 5.61800 56.18
25 5.05560 126.39
100 4.60640 460.64
250 4.15696 1,039.24
500 3.73002 1,865.01
1,000 3.14580 3,145.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1105-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 2.84620
  • Digi-Reel® ? : 689-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback