Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1073-1-ND
Quantity Available 662
Can ship immediately
Manufacturer

Manufacturer Part Number

RFPA3807TR13

Description IC AMP HBT GAAS PWR 8SOIC
Expanded Description RF Amplifier IC UMTS, DCS, PCS 400MHz ~ 2.7GHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RFPA3807
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Driver and Power Amplifiers
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 400MHz ~ 2.7GHz
P1dB 24dBm (251.2mW)
Gain 13.7dB
Noise Figure 2.9dB
RF Type UMTS, DCS, PCS
Voltage - Supply 5V
Current - Supply 90mA
Test Frequency 2.14GHz
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 689-1073
689-1073-1
689-1073-ND

02:55:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.41300 34.13
25 3.07120 76.78
100 2.79830 279.83
250 2.52524 631.31
500 2.26590 1,132.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1073-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback