Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1134-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RFFM6201TR13

Description IC 2.4GHZ FRONT END MOD 100PC RL
Expanded Description RF Front End 2.4GHz ZigBee 24-SMT (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RFFM6201
RF, RFFM
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Type ZigBee
Frequency 2.4GHz
Features -
Package / Case 24-TQFN Exposed Pad
Supplier Device Package 24-SMT (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 689-1134-1

23:12:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 4.41
10 3.93800 39.38
25 3.54360 88.59
100 3.22880 322.88
250 2.91376 728.44
500 2.61450 1,307.25
1,000 2.20500 2,205.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1134-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback