Add To Favorites
Product Overview
Digi-Key Part Number 689-1083-1-ND
Quantity Available 3,381
Can ship immediately
Manufacturer

Manufacturer Part Number

RFFC5072TR7

Description IC SYNTH VCO 6GHZ MIXER 32-QFN
Expanded Description RF IC Mixer, Synthesizer, VCO General Purpose 30MHz ~ 6GHz 32-QFN Exposed Pad (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFFC5071/72
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Online Catalog RFMD
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Mixer, Synthesizer, VCO
Frequency 30MHz ~ 6GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN Exposed Pad (5x5)
 
You May Also Be Interested In
  • RF3021TR7 - RFMD | 689-1090-1-ND DigiKey Electronics
  • RF3021TR7
  • RFMD
  • IC SWITCH SPDT HI ISO SGL 16-QFN
  • Unit Price 2.08000
  • 689-1090-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1083-1

17:55:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.46000 13.46
10 12.23600 122.36
25 11.31880 282.97
100 10.40090 1,040.09
250 9.48320 2,370.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1083-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 8.19720
  • Digi-Reel® ? : 689-1083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback