Add To Favorites
Product Overview
Digi-Key Part Number 689-1081-1-ND
Quantity Available 1,292
Can ship immediately
Manufacturer

Manufacturer Part Number

RFFC2072TR7

Description IC SYNTH VCO MIXER 2.7GHZ 32-QFN
Expanded Description RF IC Mixer, Synthesizer, VCO General Purpose 85MHz ~ 2.7GHz 32-QFN Exposed Pad (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFFC2071,72
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Online Catalog RFMD
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Mixer, Synthesizer, VCO
Frequency 85MHz ~ 2.7GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN Exposed Pad (5x5)
 
You May Also Be Interested In
  • RFFC5072TR7 - RFMD | 689-1083-1-ND DigiKey Electronics
  • RFFC5072TR7
  • RFMD
  • IC SYNTH VCO 6GHZ MIXER 32-QFN
  • Unit Price 13.46000
  • 689-1083-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1081-1

09:14:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.28000 11.28
10 10.25900 102.59
25 9.48920 237.23
100 8.72000 872.00
250 7.95056 1,987.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1081-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 7.12140
  • Digi-Reel® ? : 689-1081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback