Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1080-1-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

RFFC2071TR7

Description IC SYNTH VCO MIXER 2.7GHZ 32-QFN
Expanded Description RF IC Mixer, Synthesizer, VCO General Purpose 85MHz ~ 2.7GHz 32-QFN Exposed Pad (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RFFC2071,72
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Mixer, Synthesizer, VCO
Frequency 85MHz ~ 2.7GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN Exposed Pad (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 689-1080-1

17:42:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.19000 14.19
10 12.89600 128.96
25 11.92840 298.21
100 10.96130 1,096.13
250 9.99408 2,498.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1080-2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 8.63880
Send Feedback