Add To Favorites
Product Overview
Digi-Key Part Number 689-1030-1-ND
Quantity Available 13,679
Can ship immediately
Manufacturer

Manufacturer Part Number

RF5110GTR7

Description IC GSM POWER AMP 3V 16-QFN
Expanded Description RF Amplifier IC GSM, GPRS 800MHz ~ 950MHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RF5110G
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Online Catalog RFMD Amplifiers
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 800MHz ~ 950MHz
P1dB -
Gain 32dB
Noise Figure -
RF Type GSM, GPRS
Voltage - Supply 2.7 V ~ 4.8 V
Current - Supply 15mA ~ 335mA
Test Frequency -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
  • RF2373TR7 - RFMD | 689-1011-1-ND DigiKey Electronics
  • RF2373TR7
  • RFMD
  • IC AMP WLAN/LNA DVR 3V SOT23-5
  • Unit Price 1.25000
  • 689-1011-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1030-1

22:49:36 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.80000 6.80
10 6.11900 61.19
25 5.57480 139.37
100 5.03110 503.11
250 4.62316 1,155.79
500 4.21522 2,107.61
1,000 3.67133 3,671.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1030-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 3.36700
  • Digi-Reel® ? : 689-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,679 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : RF5110G-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.36700
Send Feedback