Add To Favorites
Product Overview
Digi-Key Part Number 689-1087-1-ND
Quantity Available 11,633
Can ship immediately
Manufacturer

Manufacturer Part Number

RF3025TR7

Description IC SWITCH ABSORPTIVE SPDT 16-QFN
Expanded Description RF Switch IC 802.11b/g SPDT 6GHz 50 Ohm 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RF3025
Design Resources Development Tool Selector
IoT Product Selector
Featured Product RF Switches
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Online Catalog RF3025
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 10MHz
Frequency - Upper 6GHz
Isolation @ Frequency 39dB @ 6GHz (typ)
Insertion Loss @ Frequency 1.1dB @ 6GHz
IIP3 50dBm (typ)
Topology Absorptive
Circuit SPDT
P1dB -
Features Single Line Control
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3 V ~ 5.5 V
RF Type 802.11b/g
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
  • RF3021TR7 - RFMD | 689-1090-1-ND DigiKey Electronics
  • RF3021TR7
  • RFMD
  • IC SWITCH SPDT HI ISO SGL 16-QFN
  • Unit Price 2.08000
  • 689-1090-1-ND
  • RF3023TR7 - RFMD | 689-1094-1-ND DigiKey Electronics
  • RF3023TR7
  • RFMD
  • IC SWITCH SPDT BROADBAND SC70-6
  • Unit Price 0.97000
  • 689-1094-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1087-1

10:28:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 2.08
10 1.87500 18.75
25 1.67360 41.84
100 1.50640 150.64
250 1.33900 334.75
500 1.17162 585.81
1,000 0.97078 970.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1087-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.87750
  • Digi-Reel® ? : 689-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback