Add To Favorites
Product Overview
Digi-Key Part Number 689-1094-1-ND
Quantity Available 2,095
Can ship immediately
Manufacturer

Manufacturer Part Number

RF3023TR7

Description IC SWITCH SPDT BROADBAND SC70-6
Expanded Description RF Switch IC 802.11b/g SPDT 4GHz 50 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RF3023
Design Resources Development Tool Selector
IoT Product Selector
Featured Product RF Switches
Online Catalog RF3023 and RF3024
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 300kHz
Frequency - Upper 4GHz
Isolation @ Frequency 27dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.45dB @ 3GHz
IIP3 58dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 32dBm (typ) P1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type 802.11b/g
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
  • RF3025TR7 - RFMD | 689-1087-1-ND DigiKey Electronics
  • RF3025TR7
  • RFMD
  • IC SWITCH ABSORPTIVE SPDT 16-QFN
  • Unit Price 2.08000
  • 689-1087-1-ND
  • RF3024TR7 - RFMD | 689-1097-1-ND DigiKey Electronics
  • RF3024TR7
  • RFMD
  • IC SWITCH SPDT BROADBAND SC70-6
  • Unit Price 0.97000
  • 689-1097-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1094-1

20:22:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.86200 8.62
25 0.77880 19.47
100 0.68130 68.13
250 0.59792 149.48
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1094-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.37800
  • Digi-Reel® ? : 689-1094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback