Add To Favorites
Product Overview
Digi-Key Part Number 689-1135-6-ND
Quantity Available 14,486
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2878TR7

Description IC RF AMP 150MHZ-2.5GHZ 5-SOT
Expanded Description RF Amplifier IC 150MHz ~ 2.5GHz SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RF2878
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog RFMD Amplifiers
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 150MHz ~ 2.5GHz
P1dB 15.6dBm (36.3mW)
Gain 20.5dB
Noise Figure 2dB
RF Type -
Voltage - Supply 2.5 V ~ 5 V
Current - Supply 21.5mA
Test Frequency -
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-5
 
You May Also Be Interested In
  • RF2436TR7 - RFMD | 689-1014-1-ND DigiKey Electronics
  • RF2436TR7
  • RFMD
  • IC TXRX SW GAAS MESFET SOT23-5
  • Unit Price 1.88000
  • 689-1014-1-ND
Additional Resources
Standard Package ? 1

13:30:05 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.20500 22.05
25 1.96880 49.22
100 1.77190 177.19
250 1.57500 393.75
500 1.37812 689.06
1,000 1.14188 1,141.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback