Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1005-1-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

NLB-400-T1

Description IC AMP MMIC GAAS 6GHZ 4-MICROX
Expanded Description RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 6GHz 4-Micro-X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NLB-400-T1
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 6GHz
P1dB 14.6 (28.8mW) @ 6GHz
Gain 10.8dB ~ 11.5dB @ 4GHz ~ 6GHz
Noise Figure 4.1dB @ 3GHz
RF Type LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP
Voltage - Supply 3.6 V ~ 4.2 V
Current - Supply 47mA
Test Frequency -
Package / Case 4-Micro-X
Supplier Device Package 4-Micro-X
 
You May Also Be Interested In
  • NBB-400T1 - RFMD | 689-1002-1-ND DigiKey Electronics
  • NBB-400T1
  • RFMD
  • IC AMP MMIC GAAS 8GHZ 4-MICROX
  • Unit Price 10.71000
  • 689-1002-1-ND
  • SGA-8343Z - RFMD | 599-1055-1-ND DigiKey Electronics
  • SGA-8343Z
  • RFMD
  • IC AMP HBT SIGE 6GHZ SOT-343
  • Unit Price 0.96000
  • 599-1055-1-ND
  • SBA-4089Z - RFMD | 599-1001-1-ND DigiKey Electronics
  • SBA-4089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 4.32000
  • 599-1001-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1005-1

08:08:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 2.94000 29.40
25 2.64600 66.15
100 2.41080 241.08
250 2.17560 543.90
500 1.95216 976.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1005-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.56800
Send Feedback