Add To Favorites
Product Overview
Digi-Key Part Number UPA2379T1P-E1-ACT-ND
Quantity Available 9,974
Can ship immediately
Manufacturer

Manufacturer Part Number

UPA2379T1P-E1-A

Description MOSFET 2N-CH 12V
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 1.8W Surface Mount 6-EFLIP-LGA (2.17x1.47)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets μPA2379T1P
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss) -
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 20nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.8W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFLGA
Supplier Device Package 6-EFLIP-LGA (2.17x1.47)
 
Additional Resources
Standard Package ? 1
Other Names UPA2379T1P-E1-ACT

18:14:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.82900 8.29
25 0.73440 18.36
100 0.63960 63.96
250 0.55672 139.18
500 0.47380 236.90
1,000 0.37904 379.04
2,500 0.34350 858.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPA2379T1P-E1-ATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.31050
  • Digi-Reel® ? : UPA2379T1P-E1-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback