Add To Favorites
Product Overview
Digi-Key Part Number RJP60D0DPE-00#J3CT-ND
Quantity Available 1,049
Can ship immediately
Manufacturer

Manufacturer Part Number

RJP60D0DPE-00#J3

Description IGBT 600V 45A 122W LDPAK
Expanded Description IGBT 600V 45A 122W Surface Mount 4-LDPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RJP60D0DPE
RoHS Information RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 45A
Current - Collector Pulsed (Icm) -
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 22A
Power - Max 122W
Switching Energy -
Input Type Standard
Gate Charge 45nC
Td (on/off) @ 25°C 35ns/90ns
Test Condition 300V, 22A, 5 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-83
Supplier Device Package 4-LDPAK
 
Additional Resources
Standard Package ? 1
Other Names RJP60D0DPE-00#J3CT

11:53:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 3.26
10 2.91000 29.10
25 2.61880 65.47
100 2.38600 238.60
250 2.15320 538.30
500 1.93208 966.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJP60D0DPE-00#J3TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.58200
  • Digi-Reel® ? : RJP60D0DPE-00#J3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,049 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback