Add To Favorites
Product Overview
Digi-Key Part Number RJK0651DPB-00#J5CT-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Manufacturer Part Number

RJK0651DPB-00#J5

Description MOSFET N-CH 60V 25A LFPAK
Expanded Description N-Channel 60V 25A (Ta) 45W (Tc) Surface Mount LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RJK0651DPB
PCN Assembly/Origin Power Transistors Relocation 12/Nov/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 25A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2030pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Rds On (Max) @ Id, Vgs 14 mOhm @ 12.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK
Package / Case SC-100, SOT-669
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RJK0651DPB-00#J5CT
RJK0651DPB00J5

09:18:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.21300 12.13
25 1.09600 27.40
100 0.95890 95.89
250 0.84152 210.38
500 0.74366 371.83
1,000 0.58710 587.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJK0651DPB-00#J5TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.53200
  • Digi-Reel® ? : RJK0651DPB-00#J5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback