Add To Favorites
Product Overview
Digi-Key Part Number R5F562T6DDFM#V3-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F562T6DDFM#V3

Description IC MCU 32BIT 64KB FLASH 64LFQFP
Expanded Description RX RX600 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series RX600
Packaging ? Tray ?
Part Status Active
Core Processor RX
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, LIN, SCI, SPI
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LFQFP (10x10)
 
Additional Resources
Standard Package ? 1

13:18:25 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.85000 7.85
10 7.06500 70.65
25 6.43720 160.93
100 5.80900 580.90
250 5.33800 1,334.50
500 4.86700 2,433.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback