Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number R5F2123CJFP#U0-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

R5F2123CJFP#U0

Description IC MCU 16BIT 128KB FLASH 48LFQFP
Expanded Description R8C R8C/2x/23 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series R8C/2x/23
Packaging ? Tray ?
Part Status Active
Core Processor R8C
Core Size 16-Bit
Speed 20MHz
Connectivity CAN, I²C, LIN, SIO, SSU, UART/USART
Peripherals POR, Voltage Detect, WDT
Number of I/O 41
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LFQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names R5F2123CJFP#V0
R5F2123CJFP#V0-ND
R5F2123CJFPU0

23:46:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.20000 11.20
10 10.08000 100.80
25 9.18400 229.60
100 8.28800 828.80
250 7.61600 1,904.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback