Add To Favorites
Product Overview
Digi-Key Part Number R1LV5256ESP-5SI#B0-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

R1LV5256ESP-5SI#B0

Description IC SRAM 256KBIT 55NS 28SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets R1LV5256E
RoHS Information RoHS Compliance
PCN Assembly/Origin SRAM 19/Aug/2016
Online Catalog LPSRAM
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Tube ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 256Kb (32K x 8)
Speed 55ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.330", 8.38mm Width)
Supplier Device Package 28-SOP
 
Additional Resources
Standard Package ? 1

15:13:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.27000 7.27
10 6.63700 66.37
25 6.51040 162.76
50 6.46560 323.28
100 5.80010 580.01
250 5.77776 1,444.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback