Add To Favorites
Product Overview
Digi-Key Part Number M30855FHGP#U5-ND
Quantity Available 364
Can ship immediately
Manufacturer

Manufacturer Part Number

M30855FHGP#U5

Description IC MCU 32BIT 384KB FLASH 144QFP
Expanded Description M32C/80 M16C™ M32C/80/85 Microcontroller IC 16/32-Bit 32MHz 384KB (384K x 8) FLASH 144-LFQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series M16C™ M32C/80/85
Packaging ? Tray ?
Part Status Active
Core Processor M32C/80
Core Size 16/32-Bit
Speed 32MHz
Connectivity CAN, I²C, IEBus, SIO, UART/USART
Peripherals DMA, WDT
Number of I/O 121
Program Memory Size 384KB (384K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 34x10b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LFQFP (20x20)
 
Additional Resources
Standard Package ? 60
Other Names M30855FHGPU5

00:53:13 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.66000 34.66
10 32.06100 320.61
60 29.46100 1,767.66
120 27.38142 3,285.77
300 25.12850 7,538.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback