Add To Favorites
Product Overview
Digi-Key Part Number M30800SAGP-BL#U5-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

M30800SAGP-BL#U5

Description IC MCU 32BIT ROMLESS 100LFQFP
Expanded Description M32C/80 M16C™ M32C/80/80 Microcontroller IC 16/32-Bit 32MHz ROMless 100-LFQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series M16C™ M32C/80/80
Packaging ? Tray ?
Part Status Active
Core Processor M32C/80
Core Size 16/32-Bit
Speed 32MHz
Connectivity I²C, IEBus, SIO, UART/USART
Peripherals DMA, WDT
Number of I/O 45
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 10x10b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LFQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names M30800SAGPBLU5

18:57:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.32000 12.32
10 11.20000 112.00
25 10.36000 259.00
100 9.52000 952.00
250 8.68000 2,170.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback