Direct

RAC05-05SA-ST | |
|---|---|
DigiKey Part Number | RAC05-05SA-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-05SA-ST |
Description | AC/DC DIN RAIL SUPPLY 5V 5W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 1A |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-05SA-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 65% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 3.78" L x 2.12" W x 0.83" H (96.0mm x 53.9mm x 21.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - |











