Add To Favorites
Product Overview
Digi-Key Part Number 945-2314-5-ND
Quantity Available 140
Can ship immediately

Factory Stock ?: 45
Manufacturer

Manufacturer Part Number

R-523.3PA

Description CONV DC/DC 2A 4.5-18VIN 3.3V
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.5V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets R-5zzzA Series Datasheet
Online Catalog Innoline R-5xxxA Series
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series INNOLINE R-5xxxA
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 6.6W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Package / Case 12-SIP Module
Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)
 
Additional Resources
Standard Package ? 15
Other Names 80099000
945-2314-5
R-523.3PA-ND
R523.3PA

12:50:46 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.71000 21.71
5 21.54400 107.72
10 21.37600 213.76
25 21.04200 526.05
50 20.04000 1,002.00
100 18.37000 1,837.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback