Add To Favorites
Product Overview
Digi-Key Part Number CSR8811A08-ICXR-RCT-ND
Quantity Available 5,043
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR8811A08-ICXR-R

Description IC RF TXRX+MCU BLUETOOTH
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output -
Sensitivity -
Memory Size -
Serial Interfaces -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CSR8811A08-ICXR-R-ND
CSR8811A08-ICXR-RCT
Q7081783

03:26:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.46500 34.65
25 3.11840 77.96
100 2.84130 284.13
250 2.56412 641.03
500 2.30076 1,150.38
1,000 1.94040 1,940.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSR8811A08-ICXR-RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.75560
  • Digi-Reel® ? : CSR8811A08-ICXR-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback