Add To Favorites
Product Overview
Digi-Key Part Number CSR8670C-IBBH-RCT-ND
Quantity Available 22,572
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR8670C-IBBH-R

Description IC RF TXRX+MCU BLUTOOTH 112VFBGA
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 112-VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CSR8670C-IBBH-R
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog CSR8670™
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series BlueCore® CSR8670™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 10dBm
Sensitivity -90dBm
Memory Size 16MB Flash, 56kB RAM
Serial Interfaces I²C, I²S, SPI, UART, USB
GPIO 14
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 112-VFBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CSR8670C-IBBH-RCT

18:00:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.67000 14.67
10 13.33500 133.35
25 12.33480 308.37
100 11.33480 1,133.48
250 10.33464 2,583.66
500 9.66788 4,833.94
1,000 8.86778 8,867.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSR8670C-IBBH-RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 8.44550
  • Digi-Reel® ? : CSR8670C-IBBH-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback