Add To Favorites
Product Overview
Digi-Key Part Number 1516-1121-1-ND
Quantity Available 2,804
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP676-IW-CW

Description LED COOL WHITE 6020K 2SMD
Expanded Description White 6020K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets QBLP676-IW-xx
Online Catalog White PLCC-2 Rectangle with Flat Top 3020 LEDs
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP676
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 2000mcd
Lens Style/Size Oval with Flat Top, 1.90mm x 0.90mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 6020K
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1121-1

02:56:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30200 3.02
25 0.24640 6.16
100 0.19710 19.71
250 0.16632 41.58
500 0.14168 70.84
1,000 0.11088 110.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1121-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10080
  • Digi-Reel® ? : 1516-1121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback