Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1118-1-ND
Quantity Available 1,535
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP676-AG

Description LED Y/G 570NM 2SMD
Expanded Description Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP676 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP676
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Yellow-Green
Lens Color -
Lens Transparency -
Millicandela Rating 100mcd
Lens Style/Size Oval with Flat Top, 1.90mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.30mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1118-1

01:52:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32300 3.23
25 0.26400 6.60
100 0.21120 21.12
250 0.17820 44.55
500 0.15180 75.90
1,000 0.11880 118.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1118-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09900
Send Feedback