• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1113-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP674-IG

Description LED GREEN 525NM 2SMD
Expanded Description Green 525nm LED Indication - Discrete 3.1V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP674-xx Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP674-XX
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 900mcd
Lens Style/Size Oval with Flat Top
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.80mm L x 1.40mm W
Height (Max) 0.85mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1113-6

19:49:01 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1113-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09360
  • Cut Tape (CT) ? : 1516-1113-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 190 - Immediate
  • Unit Price: 0.49000
Send Feedback