Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1111-1-ND
Quantity Available 1,670
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP674-AG

Description LED Y/G 570NM 2SMD
Expanded Description Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP674-xx Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP674-XX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Yellow-Green
Lens Color -
Lens Transparency -
Millicandela Rating 80mcd
Lens Style/Size Oval with Flat Top
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.80mm L x 1.40mm W
Height (Max) 0.85mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1111-1

13:03:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34300 3.43
25 0.29760 7.44
100 0.22880 22.88
250 0.18592 46.48
500 0.13728 68.64
1,000 0.11440 114.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1111-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.09360
Send Feedback