Add To Favorites
Product Overview
Digi-Key Part Number 1516-1193-1-ND
Quantity Available 2,626
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP670D-R

Description LED RED 2PLCC 3528 SMD
Expanded Description Red 625nm LED Indication - Discrete 2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets QBLP670D Series
Online Catalog PLCC-2 Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP670D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3500mcd
Lens Style/Size Round with Domed Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.80mm
 
You May Also Be Interested In
  • XZMDK78W - SunLED | 1497-1176-1-ND DigiKey Electronics
  • XZMDK78W
  • SunLED
  • LED RED CLEAR 1209 SMD
  • Unit Price 0.50000
  • 1497-1176-1-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1193-1

15:47:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.73200 7.32
25 0.60600 15.15
100 0.52250 52.25
250 0.45980 114.95
500 0.39710 198.55
1,000 0.31350 313.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1193-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26600
  • Digi-Reel® ? : 1516-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback