• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1098-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP655-IB

Description LED BLUE 470NM 1205
Expanded Description Blue 470nm LED Indication - Discrete 3.1V 2-SMD, 1205
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP655 Series
Featured Product QBLP655 Series - 3.2 x 1.6 x 1.1 mm Chip LED
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP655
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Square with Flat Top, 1.20mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, 1205
Supplier Device Package 1205
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 1.10mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1098-6

15:25:42 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1098-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.09360
  • Cut Tape (CT) ? : 1516-1098-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,180 - Immediate
  • Unit Price: 0.49000
Send Feedback