Add To Favorites
Product Overview
Digi-Key Part Number 1516-1188-1-ND
Quantity Available 2,956
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP653-RAGUV

Description LED CHIP DOME TRICLR RGB UV 1210
Expanded Description Red, UV, Yellow-Green 630nm Red, 428nm UV, 570nm Yellow-Green LED Indication - Discrete 2V Red, 2V UV, 2V Yellow-Green 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, UV, Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd Red, 1mcd UV, 32mcd Yellow-Green
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2V Red, 2V UV, 2V Yellow-Green
Current - Test 20mA Red, 20mA UV, 20mA Yellow-Green
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 630nm Red, 428nm UV, 570nm Yellow-Green
Wavelength - Peak -
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package 1208
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1188-1

19:52:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.78500 7.85
25 0.65080 16.27
100 0.56100 56.10
250 0.49368 123.42
500 0.42636 213.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1188-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.30600
  • Digi-Reel® ? : 1516-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback