• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1171-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP651-O

Description LED ORANGE CLEAR 1206 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 1206 (3016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP651 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP651
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style/Size Round with Flat Top, 1.10mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1171-6

10:05:37 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1171-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.08820
  • Cut Tape (CT) ? : 1516-1171-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 695 - Immediate
  • Unit Price: 0.46000
Send Feedback