• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1169-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP650-Y

Description LED YELLOW CLEAR 1206 SMD
Expanded Description Yellow 595nm LED Indication - Discrete 2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP650 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP650
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 125mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 595nm
Wavelength - Peak -
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1169-6

01:46:39 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1169-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07600
  • Cut Tape (CT) ? : 1516-1169-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,693 - Immediate
  • Unit Price: 0.52000
Send Feedback