Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1161-1-ND
Quantity Available 2,589
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP631-YG

Description LED YELLOW-GRN CLEAR 0805 SMD
Expanded Description Yellow-Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP631-YG
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1161-1

15:13:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37600 3.76
25 0.28840 7.21
100 0.18810 18.81
250 0.13796 34.49
500 0.11704 58.52
1,000 0.09614 96.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1161-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07600
Send Feedback