• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1158-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP617-S1

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 640nm LED Indication - Discrete 2V 2-SMD, 0602
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP617-S1
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Rectangle with Domed Top, 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 640nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, 0602
Supplier Device Package 0602 (1605 Metric)
Size / Dimension 1.60mm L x 1.20mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1158-6

23:47:59 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1158-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07800
  • Cut Tape (CT) ? : 1516-1158-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,516 - Immediate
  • Unit Price: 0.54000
Send Feedback