• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1071-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP615-AG

Description LED YLW-GRN CLEAR 2SMD R/A
Expanded Description Yellow-Green 570nm LED Indication - Discrete 2.5V 2-SMD, 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP615 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP615
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 63mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.5V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, 1206
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.40mm W
Height (Max) 1.00mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1071-6

17:01:14 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1071-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 1516-1071-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,052 - Immediate
  • Unit Price: 0.41000
Send Feedback