Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1071-1-ND
Quantity Available 2,052
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP615-AG

Description LED YLW-GRN CLEAR 2SMD R/A
Expanded Description Yellow-Green 570nm LED Indication - Discrete 2.5V 2-SMD, 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP615 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP615
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 63mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.5V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, 1206
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.40mm W
Height (Max) 1.00mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1071-1

13:59:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.29600 2.96
25 0.24200 6.05
100 0.19360 19.36
250 0.16336 40.84
500 0.13916 69.58
1,000 0.10890 108.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1071-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
Send Feedback