Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1067-1-ND
Quantity Available 2,772
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP613-IR1

Description EMITTER IR 940NM 50MA SMD
Expanded Description Infrared (IR) Emitter 940nm 1.2V 50mA 150° 3-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP613-IR1
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 150°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1067-1

19:17:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32300 3.23
25 0.26400 6.60
100 0.21120 21.12
250 0.17820 44.55
500 0.15180 75.90
1,000 0.11880 118.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1067-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
Send Feedback