Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1156-1-ND
Quantity Available 3,940
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP612-YG

Description LED YLW-GRN CLEAR 2SMD R/A
Expanded Description Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP612-YG
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP612
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 0802
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1156-1

08:25:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38600 3.86
25 0.29600 7.40
100 0.19310 19.31
250 0.14156 35.39
500 0.12012 60.06
1,000 0.09867 98.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1156-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.07800
Send Feedback