• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1060-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP601-S1

Description LED RED CLEAR 0603 SMD
Expanded Description Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP601 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP601
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 640nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1060-6

04:03:53 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1060-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.07600
  • Cut Tape (CT) ? : 1516-1060-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,217 - Immediate
  • Unit Price: 0.52000
Send Feedback