Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1060-1-ND
Quantity Available 6,467
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP601-S1

Description LED RED CLEAR 0603 SMD
Expanded Description Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP601 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP601
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 640nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1060-1

09:35:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37600 3.76
25 0.28840 7.21
100 0.18810 18.81
250 0.13796 34.49
500 0.11704 58.52
1,000 0.09614 96.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1060-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.07600
Send Feedback