• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1516-1058-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QBLP601-O

Description LED ORANGE CLEAR 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets QBLP601 Series
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP601
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 165mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1058-6

16:48:49 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1058-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.06800
  • Cut Tape (CT) ? : 1516-1058-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,010 - Immediate
  • Unit Price: 0.47000
Send Feedback