Add To Favorites
Product Overview
Digi-Key Part Number 1516-1179-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP1515-O5

Description 1515 PLCC4/ WHITE HOUSING/ ALING
Expanded Description Orange 603nm LED Indication - Discrete 1.9V 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

QT Brightek (QTB)

Series QBLP1515-XX5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color -
Lens Transparency -
Millicandela Rating 50mcd
Lens Style/Size Square with Flat Top
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 603nm
Wavelength - Peak -
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 1.20mm
 
Additional Resources
Standard Package ? 1
Other Names 1516-1179-1

22:51:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30200 3.02
25 0.24640 6.16
100 0.19710 19.71
250 0.16632 41.58
500 0.14168 70.84
1,000 0.11088 110.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1179-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.10080
  • Digi-Reel® ? : 1516-1179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback