Add To Favorites
Product Overview
Digi-Key Part Number 553-1895-5-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-65832NL

Description XFRMR 1:1.36CT 1.20MH T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets T1,Cept,ISDN-Pri Transformers
Online Catalog T1/CEPT/ISDN-PRI Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Tube ?
Part Status Active
Transformer Type T1/E1 (Single)
Inductance 1.2mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1.36CT
Mounting Type Through Hole
Size / Dimension 14.22mm L x 14.22mm W
Height - Seated (Max) 10.20mm
Weight 0.14 oz (3.99g)
 
Additional Resources
Standard Package ? 35
Other Names 553-1895-5
PE-65832NL-ND
PE65832NL

19:33:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.45000 7.45
10 5.79100 57.91
25 5.63400 140.85
50 4.85160 242.58
100 4.63240 463.24
250 4.53852 1,134.63
500 4.46026 2,230.13
1,000 4.38200 4,382.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback