Add To Favorites
Product Overview
Digi-Key Part Number 553-2110-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-54042NL

Description FIXED IND 167UH 2.5A 140 MOHM TH
Expanded Description 167µH Unshielded Toroidal Inductor 2.5A 140 mOhm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series SIMPLE SWITCHER®
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 167µH
Tolerance -
Current Rating 2.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 20kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.970" L x 0.610" W (24.64mm x 15.50mm)
Height - Seated (Max) 1.100" (27.94mm)
 
Additional Resources
Standard Package ? 35
Other Names 553-2110
PE-54042NL-ND
PE54042NL

12:09:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 4.77
10 4.37300 43.73
25 3.97520 99.38
50 3.33900 166.95
100 2.86200 286.20
250 2.70300 675.75
500 2.54400 1,272.00
1,000 2.38500 2,385.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback