Add To Favorites
Product Overview
Digi-Key Part Number 553-1399-ND
Quantity Available 1,485
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-53815SNL

Description FIXED IND 26UH 840MA 200 MOHM
Expanded Description 26µH Unshielded Toroidal Inductor 840mA 200 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series SIMPLE SWITCHER®
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 26µH
Tolerance -
Current Rating 840mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max) 0.360" (9.14mm)
 
Additional Resources
Standard Package ? 45
Other Names 553-1399
PE53815SNL

18:10:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 2.57
10 2.37000 23.70
25 2.17240 54.31
50 1.85660 92.83
100 1.65900 165.90
250 1.42200 355.50
500 1.34300 671.50
1,000 1.22450 1,224.50
5,000 1.14550 5,727.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PE-53815SNLT-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.22450
Send Feedback