Add To Favorites
Product Overview
Digi-Key Part Number 553-1816-5-ND
Quantity Available 1,165
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-53600NL

Description FIXED IND 6.2UH 1.4A 70 MOHM SMD
Expanded Description 6.2µH Unshielded Toroidal Inductor 1.4A 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Toroid-SLIC Series Datasheet
Online Catalog SLIC Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series SLIC
Packaging ? Tube ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 6.2µH
Tolerance -
Current Rating 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm)
Height - Seated (Max) 0.270" (6.86mm)
 
Additional Resources
Standard Package ? 60
Other Names 553-1816-5
PE-53600NL-ND
PE53600NL

16:15:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.53000 15.30
25 1.40240 35.06
50 1.19860 59.93
100 1.07100 107.10
250 0.91800 229.50
500 0.86700 433.50
1,000 0.79050 790.50
5,000 0.73950 3,697.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PE-53600NLT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.80600
Send Feedback