Add To Favorites
Product Overview
Digi-Key Part Number 553-2125-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PE-52646NL

Description FIXED IND 220UH 1.5A 420 MOHM TH
Expanded Description 220µH Unshielded Toroidal Inductor 1.5A 420 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PE-526xxNL
Online Catalog KlipMount™ Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Tube ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 220µH
Tolerance -
Current Rating 1.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 20kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.710" L x 0.510" W (18.03mm x 12.95mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Additional Resources
Standard Package ? 40
Other Names 553-2125
PE-52646NL-ND
PE52646NL

05:21:31 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 3.06
10 2.80500 28.05
25 2.55000 63.75
50 2.14200 107.10
100 1.83600 183.60
250 1.73400 433.50
500 1.63200 816.00
1,000 1.53000 1,530.00
5,000 1.42800 7,140.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback